Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
2
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Configuration
DPST
Package Style
DIP
Actuator Type
Flat
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000 Op.
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V ac
Product details
Wurth Elektronik Low Profile
Surface mount, low profile DIP switches from Wurth Elektronik
Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 Hot Air3 cycles max
Dual-In-Line Switches
EGP 561.76
EGP 561.76 Each (ex VAT)
1
EGP 561.76
EGP 561.76 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
2
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Configuration
DPST
Package Style
DIP
Actuator Type
Flat
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000 Op.
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
300V ac
Product details
Wurth Elektronik Low Profile
Surface mount, low profile DIP switches from Wurth Elektronik
Top tape seal
Gold plated contacts
Operating temperature -40°C to +85°C
Reflow Soldering according to JEDEC J-STD 020 Hot Air3 cycles max