Wurth Elektronik Shielding Sheet, 100mm x 100mm x 0.5mm

RS Stock No.: 212-0488Brand: Wurth ElektronikManufacturers Part No.: 40111005Distrelec Article No.: 30181268
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Fixing Method

Self-Adhesive

Series

We-Tgf

Thickness

0.5mm

Length

100mm

Width_SC_PC

100mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +180 °C

Country of Origin

China

EGP 405.84

EGP 405.84 1 Box of 1 (ex VAT)

Wurth Elektronik Shielding Sheet, 100mm x 100mm x 0.5mm

EGP 405.84

EGP 405.84 1 Box of 1 (ex VAT)

Wurth Elektronik Shielding Sheet, 100mm x 100mm x 0.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Fixing Method

Self-Adhesive

Series

We-Tgf

Thickness

0.5mm

Length

100mm

Width_SC_PC

100mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +180 °C

Country of Origin

China