38401101, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 1.63mm x 1.4mm
RS Stock No.: 212-0355Brand: Wurth ElektronikManufacturers Part No.: 38401101Distrelec Article No.: 30181203

Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Nickel-plated Graphite, Silicone
Thickness
1.4mm
Length
1m
Width_SC_PC
1.63mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
EGP 13,123.00
EGP 2,624.60 Each (In a Bag of 5) (ex VAT)
38401101, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 1.63mm x 1.4mm
5
EGP 13,123.00
EGP 2,624.60 Each (In a Bag of 5) (ex VAT)
38401101, Shielding Strip of Nickel-plated Graphite, Silicone 1m x 1.63mm x 1.4mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Nickel-plated Graphite, Silicone
Thickness
1.4mm
Length
1m
Width_SC_PC
1.63mm
Country of Origin
Korea, Republic Of