Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 11.9 x 2.8mm

RS Stock No.: 225-8411Brand: Wurth ElektronikManufacturers Part No.: 36722202
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

2.8mm

Length

22.6mm

Width_SC_PC

11.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22.6 x 11.9 x 2.8mm

Country of Origin

Israel

Stock information temporarily unavailable.

EGP 16,159.50

EGP 179.55 Each (In a Tray of 90) (ex VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 11.9 x 2.8mm

EGP 16,159.50

EGP 179.55 Each (In a Tray of 90) (ex VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 22.6 x 11.9 x 2.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

2.8mm

Length

22.6mm

Width_SC_PC

11.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22.6 x 11.9 x 2.8mm

Country of Origin

Israel