Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 31.8 x 31.8 x 3mm

RS Stock No.: 163-4381Brand: Wurth ElektronikManufacturers Part No.: 36003300
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

31.8 x 31.8 x 3mm

Internal Length

31.8 mm

Internal Width

31.8 mm

Internal Height

3 mm

Body Material

Tin Plated Steel

Series

WIR-SHC

Standards Met

DIN EN 10202, DIN EN 10203

Country of Origin

Germany

Product details

Wurth Elektronik Shielding Cabinets - WE-SHC

Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.

Stock information temporarily unavailable.

EGP 80,015.00

EGP 320.06 Each (In a Bag of 250) (ex VAT)

Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 31.8 x 31.8 x 3mm

EGP 80,015.00

EGP 320.06 Each (In a Bag of 250) (ex VAT)

Wurth Elektronik WIR-SHC Tin Plated Steel PCB Enclosure, 31.8 x 31.8 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

31.8 x 31.8 x 3mm

Internal Length

31.8 mm

Internal Width

31.8 mm

Internal Height

3 mm

Body Material

Tin Plated Steel

Series

WIR-SHC

Standards Met

DIN EN 10202, DIN EN 10203

Country of Origin

Germany

Product details

Wurth Elektronik Shielding Cabinets - WE-SHC

Wurth WE-SHC series shielding cabinets offer a flexable and cost effective solution to a variety of requirements. Comprised of high quality tin, with a shielding effectiveness up to 55dB. The WE-SHC cabinet consists of two parts - a solderable grid frame and a removable cover.