Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Gold Plated Beryllium Copper
Fixing Method
Mounting Screw
Thickness
3mm
Length
3.15mm
Width_SC_PC
2mm
Product details
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability
EGP 426.40
EGP 85.28 Each (In a Bag of 5) (ex VAT)
5
EGP 426.40
EGP 85.28 Each (In a Bag of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Gold Plated Beryllium Copper
Fixing Method
Mounting Screw
Thickness
3mm
Length
3.15mm
Width_SC_PC
2mm
Product details
Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series
Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.
Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability