Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 1mm

RS Stock No.: 163-3508Brand: Wurth ElektronikManufacturers Part No.: 30410S
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Ferrite, Rubber

Fixing Method

Tape

Series

WE-FAS

Thickness

1mm

Length

330mm

Width_SC_PC

210mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1MHz

Operating Temperature Range

-40 → +85 °C

Country of Origin

Japan

Product details

Flexible Ferrite Absorber Sheet for EMI

Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper

Approvals

UL 94V-0

EGP 181,466.00

EGP 7,258.64 Each (In a Bag of 25) (ex VAT)

Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 1mm

EGP 181,466.00

EGP 7,258.64 Each (In a Bag of 25) (ex VAT)

Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Ferrite, Rubber

Fixing Method

Tape

Series

WE-FAS

Thickness

1mm

Length

330mm

Width_SC_PC

210mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1MHz

Operating Temperature Range

-40 → +85 °C

Country of Origin

Japan

Product details

Flexible Ferrite Absorber Sheet for EMI

Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper

Approvals

UL 94V-0