3030605, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 6mm x 5mm

RS Stock No.: 163-4361Brand: Wurth ElektronikManufacturers Part No.: 3030605
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

5mm

Length

1m

Width_SC_PC

6mm

Country of Origin

Korea, Republic Of

Product details

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Stock information temporarily unavailable.

EGP 137,932.00

EGP 1,379.32 Each (In a Bag of 100) (ex VAT)

3030605, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 6mm x 5mm

EGP 137,932.00

EGP 1,379.32 Each (In a Bag of 100) (ex VAT)

3030605, Shielding Strip of Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam With Tape 1m x 6mm x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam

Fixing Method

Tape

Thickness

5mm

Length

1m

Width_SC_PC

6mm

Country of Origin

Korea, Republic Of

Product details

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series

Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C