Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Nickel Copper Alloy
Fixing Method
Tape
Thickness
1mm
Length
1m
Width_SC_PC
4mm
Country of Origin
Korea, Republic Of
Product details
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
EGP 1,050.68
EGP 1,050.68 Each (ex VAT)
1
EGP 1,050.68
EGP 1,050.68 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Nickel Copper Alloy
Fixing Method
Tape
Thickness
1mm
Length
1m
Width_SC_PC
4mm
Country of Origin
Korea, Republic Of
Product details
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C