Wurth Elektronik 2612011024000 Bluetooth Module 5.1

RS Stock No.: 245-5573Brand: Wurth ElektronikManufacturers Part No.: 2612011024000
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

5.1

Maximum Output Power

4dBm

Receiver Sensitivity

-93dBm

Supported Bus Interfaces

UART

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 973.77

EGP 973.77 Each (ex VAT)

Wurth Elektronik 2612011024000 Bluetooth Module 5.1
Select packaging type

EGP 973.77

EGP 973.77 Each (ex VAT)

Wurth Elektronik 2612011024000 Bluetooth Module 5.1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

5.1

Maximum Output Power

4dBm

Receiver Sensitivity

-93dBm

Supported Bus Interfaces

UART

Country of Origin

Germany