Wurth Elektronik, 140100146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP

RS Stock No.: 238-5794Brand: Wurth ElektronikManufacturers Part No.: 140100146000
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

EGP 814.00

EGP 16.28 Each (In a Pack of 50) (ex VAT)

Wurth Elektronik, 140100146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP
Select packaging type

EGP 814.00

EGP 16.28 Each (In a Pack of 50) (ex VAT)

Wurth Elektronik, 140100146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China