WJ Furse Copper Earth Bar L. 475mm x W. 90mm x H. 96mm 6 Ways

RS Stock No.: 124-2500Brand: WJ FurseManufacturers Part No.: 7TCA083670R0676 LK243-6
brand-logo
View all in Earth Bars

Technical Document

Specifications

Height

96mm

Material

Copper

Number of Ways

6

Length

475mm

Width

90mm

Country of Origin

United Kingdom

Product details

Furse Single Disconnecting Link Lightning Earth Bars

Furse lightning earth bars with signle disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes are available in a range of different sizes and weight, all with the same height of 96 mm and width of 90 mm. Furse earth bars are manufactured from 50 mm x 6 mm copper bar.

Features

Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation

Lightning Earth Bars

Stock information temporarily unavailable.

EGP 23,302.09

EGP 23,302.09 Each (ex VAT)

WJ Furse Copper Earth Bar L. 475mm x W. 90mm x H. 96mm 6 Ways

EGP 23,302.09

EGP 23,302.09 Each (ex VAT)

WJ Furse Copper Earth Bar L. 475mm x W. 90mm x H. 96mm 6 Ways
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Height

96mm

Material

Copper

Number of Ways

6

Length

475mm

Width

90mm

Country of Origin

United Kingdom

Product details

Furse Single Disconnecting Link Lightning Earth Bars

Furse lightning earth bars with signle disconnecting links to facilitate multiple connections to earth with the option of isolating from either side of the earth bar for testing purposes are available in a range of different sizes and weight, all with the same height of 96 mm and width of 90 mm. Furse earth bars are manufactured from 50 mm x 6 mm copper bar.

Features

Facilitate multiple connections to earth
Corrosion proof PVC channel base
Lighter and easier to handle
No need for insulators
M10 phosphor bronze stud assemblies
Pre-drilled fixing holes for ease of installation

Lightning Earth Bars