Technical Document
Specifications
Brand
WinslowIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
52
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1.0A
Voltage Rating
100.0 V, 150.0 V
Termination Method
Solder
Housing Material
PPS
Country of Origin
Taiwan, Province Of China
Product details
SMT PLCC Sockets
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)
Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
IC Sockets-PLCC Adaptics Sockets
EGP 3,395.68
EGP 178.72 Each (In a Tube of 19) (ex VAT)
19
EGP 3,395.68
EGP 178.72 Each (In a Tube of 19) (ex VAT)
19
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WinslowIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
52
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Copper
Current Rating
1.0A
Voltage Rating
100.0 V, 150.0 V
Termination Method
Solder
Housing Material
PPS
Country of Origin
Taiwan, Province Of China
Product details
SMT PLCC Sockets
A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)
Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles