Technical Document
Specifications
Brand
WinslowPitch
0.5 mm, 2.54 mm
End 1
208 Pin Female QFP
End 2
208 Pin Female PGA
End 1 Number of Contacts
208
End 2 Number of Contacts
208
End 1 Type
QFP
End 2 Type
PGA
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold, Tin
Housing Material
PPS
Country of Origin
United Kingdom
Product details
QFP to PGA Two Piece Adaptors
QFP adaptors which convert a broad range of QFP ICs into a PGA footprint. The adaptors are supplied in 2 pieces, the adaptor and its mating PGA socket.
QFP Adaptor Body material is Epoxy Fibreglass FR4; Contact material is Brass; Tin over Nickel plating
PGA Socket Body material is Polyphenylene sulphide (PPS); Contact material is Beryllium Copper; Gold inner contact plating with Tin outer sleeve
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
EGP 5,066.76
EGP 5,066.76 Each (ex VAT)
1
EGP 5,066.76
EGP 5,066.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WinslowPitch
0.5 mm, 2.54 mm
End 1
208 Pin Female QFP
End 2
208 Pin Female PGA
End 1 Number of Contacts
208
End 2 Number of Contacts
208
End 1 Type
QFP
End 2 Type
PGA
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Through Hole
Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating
Gold, Tin
Housing Material
PPS
Country of Origin
United Kingdom
Product details
QFP to PGA Two Piece Adaptors
QFP adaptors which convert a broad range of QFP ICs into a PGA footprint. The adaptors are supplied in 2 pieces, the adaptor and its mating PGA socket.
QFP Adaptor Body material is Epoxy Fibreglass FR4; Contact material is Brass; Tin over Nickel plating
PGA Socket Body material is Polyphenylene sulphide (PPS); Contact material is Beryllium Copper; Gold inner contact plating with Tin outer sleeve
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.