WIKA G 1/4 Analogue Differential Pressure Gauge 0.06bar Bottom Entry 160mm Outside Diameter

RS Stock No.: 222-9235Brand: WIKAManufacturers Part No.: 9082948
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.06bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 181,423.31

EGP 181,423.31 Each (ex VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 0.06bar Bottom Entry 160mm Outside Diameter

EGP 181,423.31

EGP 181,423.31 Each (ex VAT)

WIKA G 1/4 Analogue Differential Pressure Gauge 0.06bar Bottom Entry 160mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

0.06bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

160mm

Series

732.51

Country of Origin

Germany