Technical Document
Specifications
Brand
WIKADevice Type
Submersible Pressure Transmitter
Mounting Type
Cable Mount
Body Material
Stainless Steel
Cable Length
5m
Series
LS-10
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 49,816.42
EGP 49,816.42 Each (ex VAT)
WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter, Cable Mount, Stainless Steel Body
1
EGP 49,816.42
EGP 49,816.42 Each (ex VAT)
WIKA LS-10 Series Submersible Pressure Transmitter Submersible Pressure Transmitter, Cable Mount, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKADevice Type
Submersible Pressure Transmitter
Mounting Type
Cable Mount
Body Material
Stainless Steel
Cable Length
5m
Series
LS-10
Country of Origin
Germany