WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry 80mm Outside Diameter

RS Stock No.: 879-5273Brand: WIKAManufacturers Part No.: 50365517
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

600psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

80mm

Case Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Wika DG10 Series Digital Pressure Gauge

Premium range of bottom mount digital pressure gauges from Wika provide the user with a robust and reliable product, suitable for use in more demanding environments

316L wetted stainless steel construction provides the unit with corrosion resistance
Can display pressure ratings in psi, bar or kPa dependant on the application
Can be used in more precise applications thanks to a +/-0.5% accuracy rating

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Stock information temporarily unavailable.

EGP 49,304.83

EGP 49,304.83 Each (ex VAT)

WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry 80mm Outside Diameter

EGP 49,304.83

EGP 49,304.83 Each (ex VAT)

WIKA G 1/4 Digital Pressure Gauge 600psi Bottom Entry 80mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

600psi

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0psi

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

80mm

Case Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Wika DG10 Series Digital Pressure Gauge

Premium range of bottom mount digital pressure gauges from Wika provide the user with a robust and reliable product, suitable for use in more demanding environments

316L wetted stainless steel construction provides the unit with corrosion resistance
Can display pressure ratings in psi, bar or kPa dependant on the application
Can be used in more precise applications thanks to a +/-0.5% accuracy rating

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.