Technical Document
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
1.5bar
Accuracy
± 0.5 %
Output Type
PNP/NPN
Series
PSD-4
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 28,498.11
EGP 28,498.11 Each (ex VAT)
WIKA PSD-4 Series Pressure Sensor, -1bar Min, 1.5bar Max, PNP/NPN Output, Gauge Reading
1
EGP 28,498.11
EGP 28,498.11 Each (ex VAT)
WIKA PSD-4 Series Pressure Sensor, -1bar Min, 1.5bar Max, PNP/NPN Output, Gauge Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAPressure Reading Type
Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
1.5bar
Accuracy
± 0.5 %
Output Type
PNP/NPN
Series
PSD-4
Country of Origin
Germany