Technical Document
Specifications
Brand
WIKAFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Horizontal
Switch Output
SPDT
Body Material
Stainless Steel
Maximum ac Voltage
100V
Maximum dc Voltage
100V
Series
RLS-1000
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 23,997.37
EGP 23,997.37 Each (ex VAT)
WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, SPDT, 100V ac Max, 100V dc Max
1
EGP 23,997.37
EGP 23,997.37 Each (ex VAT)
WIKA RLS-1000 Series Horizontal Stainless Steel Float Switch, Float, SPDT, 100V ac Max, 100V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Horizontal
Switch Output
SPDT
Body Material
Stainless Steel
Maximum ac Voltage
100V
Maximum dc Voltage
100V
Series
RLS-1000
Country of Origin
Germany