Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
40mbar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0mbar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
612.20
Country of Origin
Switzerland
EGP 16,317.36
EGP 16,317.36 Each (ex VAT)
WIKA G 1/2 Analogue Pressure Gauge 40mbar Bottom Entry 100mm Outside Diameter
1
EGP 16,317.36
EGP 16,317.36 Each (ex VAT)
WIKA G 1/2 Analogue Pressure Gauge 40mbar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
40mbar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0mbar
Display Type
Analogue
Connection Size
G 1/2
Gauge Outside Diameter
100mm
Series
612.20
Country of Origin
Switzerland