WIKA A-10 Series Pressure Sensor, 0bar Min, 160bar Max, Absolute, Gauge, Vacuum Reading

RS Stock No.: 262-7619Brand: WIKAManufacturers Part No.: 46900793
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute, Gauge, Vacuum

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

±1 to ±2.4 %

Series

A-10

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 22,707.83

EGP 22,707.83 Each (ex VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 160bar Max, Absolute, Gauge, Vacuum Reading

EGP 22,707.83

EGP 22,707.83 Each (ex VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 160bar Max, Absolute, Gauge, Vacuum Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute, Gauge, Vacuum

Minimum Pressure Reading

0bar

Maximum Pressure Reading

160bar

Accuracy

±1 to ±2.4 %

Series

A-10

Country of Origin

Germany