WIKA Dial Thermometer 0 → +60 °C, 14138815

RS Stock No.: 205-1276Brand: WIKAManufacturers Part No.: 14138815
brand-logo
View all in Dial Thermometers

Technical Document

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Best Accuracy

±5 %

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A43

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,059.11

EGP 1,059.11 Each (ex VAT)

WIKA Dial Thermometer 0 → +60 °C, 14138815

EGP 1,059.11

EGP 1,059.11 Each (ex VAT)

WIKA Dial Thermometer 0 → +60 °C, 14138815
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Temperature Measurement

60 °C

Best Accuracy

±5 %

Dial Diameter

63mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

A43

Country of Origin

Germany