WIKATSD-30 Temperature Sensor 350mm Length, → +80°C

RS Stock No.: 221-8299Brand: WIKAManufacturers Part No.: 14017264
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

WIKA

Probe Length

350mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+80°C

Series

TSD-30

Termination Type

M12 Connector

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 29,939.40

EGP 29,939.40 Each (ex VAT)

WIKATSD-30 Temperature Sensor 350mm Length, → +80°C

EGP 29,939.40

EGP 29,939.40 Each (ex VAT)

WIKATSD-30 Temperature Sensor 350mm Length, → +80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Probe Length

350mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+80°C

Series

TSD-30

Termination Type

M12 Connector

Country of Origin

Germany