WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute, Gauge, Vacuum Reading

RS Stock No.: 262-7314Brand: WIKAManufacturers Part No.: 12810240
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute, Gauge, Vacuum

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±1 to ±2.4 %

Series

A-10

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 12,397.42

EGP 12,397.42 Each (ex VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute, Gauge, Vacuum Reading

EGP 12,397.42

EGP 12,397.42 Each (ex VAT)

WIKA A-10 Series Pressure Sensor, 0bar Min, 400bar Max, Absolute, Gauge, Vacuum Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Absolute, Gauge, Vacuum

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±1 to ±2.4 %

Series

A-10

Country of Origin

Germany