Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute, Gauge, Vacuum
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±1 to ±2.4 %
Series
A-10
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 12,381.45
EGP 12,381.45 Each (ex VAT)
WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute, Gauge, Vacuum Reading
1
EGP 12,381.45
EGP 12,381.45 Each (ex VAT)
WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute, Gauge, Vacuum Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAPressure Reading Type
Absolute, Gauge, Vacuum
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±1 to ±2.4 %
Series
A-10
Country of Origin
Germany