Technical Document
Specifications
Brand
WihaSocket Set Type
Standard Socket/Bit Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
21
Socket Head Type
6 point
Ratchet Included
Yes
Drive Type
Square
Set Type
Ratchet Wrench Set
Country of Origin
China
Stock information temporarily unavailable.
EGP 54,029.05
EGP 54,029.05 Each (ex VAT)
Wiha 21-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 6 point
1
EGP 54,029.05
EGP 54,029.05 Each (ex VAT)
Wiha 21-Piece Metric 1/2 in Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaSocket Set Type
Standard Socket/Bit Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
21
Socket Head Type
6 point
Ratchet Included
Yes
Drive Type
Square
Set Type
Ratchet Wrench Set
Country of Origin
China