Technical Document
Specifications
Brand
WihaElectric Screwdriver Type
Electric Screwdriver
Torque Range
0.45-1Nm
Speed
280rpm
Voltage Rating
3.6V
Plug Type
USB
Model Number
SpeedE II
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 22,622.64
EGP 22,622.64 Each (ex VAT)
Wiha SpeedE II 3.6V Electric Screwdriver, USB
1
EGP 22,622.64
EGP 22,622.64 Each (ex VAT)
Wiha SpeedE II 3.6V Electric Screwdriver, USB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaElectric Screwdriver Type
Electric Screwdriver
Torque Range
0.45-1Nm
Speed
280rpm
Voltage Rating
3.6V
Plug Type
USB
Model Number
SpeedE II
Country of Origin
Germany