Wiha Hex Screwdriver, 1.3 mm Tip, 40 mm Blade, 134 mm Overall

RS Stock No.: 280-5968Brand: WihaManufacturers Part No.: 43681Distrelec Article No.: 30173968
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Hex

Tip Size

1.3 mm

Model Number

273P

Blade Length

40 mm

Overall Length

134 mm

Distrelec Product Id

30173968

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,071.24

EGP 1,071.24 Each (ex VAT)

Wiha Hex Screwdriver, 1.3 mm Tip, 40 mm Blade, 134 mm Overall

EGP 1,071.24

EGP 1,071.24 Each (ex VAT)

Wiha Hex Screwdriver, 1.3 mm Tip, 40 mm Blade, 134 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Standard Screwdriver

Tip Type

Hex

Tip Size

1.3 mm

Model Number

273P

Blade Length

40 mm

Overall Length

134 mm

Distrelec Product Id

30173968

Country of Origin

Germany