Wiha Hex Nut Driver Set, 4 → 13 mm Tip, 42 → 114 mm Blade, 150 mm Overall

RS Stock No.: 280-5816Brand: WihaManufacturers Part No.: 27713Distrelec Article No.: 11043876
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Wiha

Tip Type

Hex

Tip Size

4 → 13 mm

Blade Length

42 → 114 mm

Overall Length

150 mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 14,330.77

EGP 14,330.77 Each (ex VAT)

Wiha Hex Nut Driver Set, 4 → 13 mm Tip, 42 → 114 mm Blade, 150 mm Overall

EGP 14,330.77

EGP 14,330.77 Each (ex VAT)

Wiha Hex Nut Driver Set, 4 → 13 mm Tip, 42 → 114 mm Blade, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wiha

Tip Type

Hex

Tip Size

4 → 13 mm

Blade Length

42 → 114 mm

Overall Length

150 mm

Country of Origin

Germany