Wiha 1m Plastic Metric Folding Ruler

RS Stock No.: 471-5778Brand: WihaManufacturers Part No.: 27062
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

Wiha

Length

1m

Imperial or Metric

Metric

Material

Plastic

Width

13mm

Flexible

No

Folding

Yes

Country of Origin

Switzerland

Product details

Longlife® folding rulers

White folding rulers made from glass-reinforced polyamide in accordance with EU standard, Accuracy Class III
Patented, no-play, extremely durable hinges
Each has 10 joints and can be assembled at right angles
Resistant to weather, abrasion, scratches and chemicals
Millimetre and centimetre embossed scale on both sides, in black with multiples of ten in red

You may be interested in
Stanley Plastic Rule
P.O.A.Each (ex VAT)
CK 1m Aluminium Metric Ruler
EGP 3,239.16Each (ex VAT)
Stock information temporarily unavailable.

EGP 847.47

EGP 847.47 Each (ex VAT)

Wiha 1m Plastic Metric Folding Ruler

EGP 847.47

EGP 847.47 Each (ex VAT)

Wiha 1m Plastic Metric Folding Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley Plastic Rule
P.O.A.Each (ex VAT)
CK 1m Aluminium Metric Ruler
EGP 3,239.16Each (ex VAT)

Technical Document

Specifications

Brand

Wiha

Length

1m

Imperial or Metric

Metric

Material

Plastic

Width

13mm

Flexible

No

Folding

Yes

Country of Origin

Switzerland

Product details

Longlife® folding rulers

White folding rulers made from glass-reinforced polyamide in accordance with EU standard, Accuracy Class III
Patented, no-play, extremely durable hinges
Each has 10 joints and can be assembled at right angles
Resistant to weather, abrasion, scratches and chemicals
Millimetre and centimetre embossed scale on both sides, in black with multiples of ten in red

You may be interested in
Stanley Plastic Rule
P.O.A.Each (ex VAT)
CK 1m Aluminium Metric Ruler
EGP 3,239.16Each (ex VAT)