Technical Document
Specifications
Brand
WihaImperial or Metric
Metric
Number of Pieces
1
Hex Key Size
4mm
Shape
L
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
Offset screwdriver with MagicRing®
Ball head makes screwing possible at an angle of up to 25°
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand
Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case.
EGP 551.96
EGP 551.96 Each (ex VAT)
1
EGP 551.96
EGP 551.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaImperial or Metric
Metric
Number of Pieces
1
Hex Key Size
4mm
Shape
L
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
Offset screwdriver with MagicRing®
Ball head makes screwing possible at an angle of up to 25°
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand
Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case.