Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wiha Hexagon Screwdriver, 2.5 mm Tip, 60 mm Blade, 170 mm Overall

RS Stock No.: 705-6047Brand: WihaManufacturers Part No.: 07647
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

2.5 mm

Blade Length

60 mm

Overall Length

170 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD Hexagon Screwdriver, 275 Series

Precision ESD hexagon shaft screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

Set 275 K6 includes 0.9 x 40; 1.3 x 40; 1.5 x 50; 2 x 50; 2.5 x 60; 3 x 60 mm, in plastic box with hinged lid

Standards

DIN EN 61340

You may be interested in
Stock information temporarily unavailable.

EGP 651.53

EGP 651.53 Each (ex VAT)

Wiha Hexagon Screwdriver, 2.5 mm Tip, 60 mm Blade, 170 mm Overall

EGP 651.53

EGP 651.53 Each (ex VAT)

Wiha Hexagon Screwdriver, 2.5 mm Tip, 60 mm Blade, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

2.5 mm

Blade Length

60 mm

Overall Length

170 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD Hexagon Screwdriver, 275 Series

Precision ESD hexagon shaft screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

Set 275 K6 includes 0.9 x 40; 1.3 x 40; 1.5 x 50; 2 x 50; 2.5 x 60; 3 x 60 mm, in plastic box with hinged lid

Standards

DIN EN 61340

You may be interested in