Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5,5 mm
Blade Length
25 mm
Overall Length
150 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer
EGP 1,316.90
EGP 1,316.90 Each (ex VAT)
1
EGP 1,316.90
EGP 1,316.90 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5,5 mm
Blade Length
25 mm
Overall Length
150 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Chrome
Country of Origin
Germany
Product details
SoftFinish® screwdriver
Workshop screwdriver as per DIN
Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated
Multiple part SoftFinish® handle, for high power transfer