Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Manual
Range
safeRELAY
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Terminal Type
Screw
Series
SNA 4043K
Width
114mm
Depth
96.5mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany
Product details
SNA 4043K Safety Relay for all Devices including Elevators and Heaters
Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication
Approvals
TUV, cULus
EGP 27,566.64
EGP 27,566.64 Each (ex VAT)
1
EGP 27,566.64
EGP 27,566.64 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
1
Reset Method
Manual
Range
safeRELAY
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
Terminal Type
Screw
Series
SNA 4043K
Width
114mm
Depth
96.5mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany
Product details
SNA 4043K Safety Relay for all Devices including Elevators and Heaters
Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1 or to SIL 3 respectively according to EN 62061 and PL e accoring to EN13849-1
Can be used as emergency stop and safety gate monitor
Each unit offers manual or automatic reset and cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication
Approvals
TUV, cULus