Technical Document
Specifications
Brand
WielandPole Format
3
Series
RST20i3
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Circular Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP68
Wire Size
0.75 → 6 mm²
Strain Relief
Yes
Contact Material
CuZn
Termination Method
Screw
Diameter
34.7mm
Contact Plating
Silver
Product details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
Connectors are cable mount with 1 connection for each pole
Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
Connectors lock together and are self-locking
Applications and Uses:
Electrical installations
General network applications
Switching applications
Multiphase systems
Standards
IP 66/IP 68
Gesis RST Connector Range
EGP 83,432.00
EGP 834.32 Each (In a Box of 100) (ex VAT)
100
EGP 83,432.00
EGP 834.32 Each (In a Box of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandPole Format
3
Series
RST20i3
Gender
Female
Plug/Socket
Socket
Colour
Black
Type
Circular Connector
Mounting Type
Cable Mount
Current Rating
20A
Voltage Rating
250 V
IP Rating
IP68
Wire Size
0.75 → 6 mm²
Strain Relief
Yes
Contact Material
CuZn
Termination Method
Screw
Diameter
34.7mm
Contact Plating
Silver
Product details
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
Connectors are cable mount with 1 connection for each pole
Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
Connectors lock together and are self-locking
Applications and Uses:
Electrical installations
General network applications
Switching applications
Multiphase systems
Standards
IP 66/IP 68