Wieland GST18i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 20A, IP40

RS Stock No.: 768-4475Brand: WielandManufacturers Part No.: 92.932.3053.0
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP40

Wire Size

0.75 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Tin

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland Electric GST18i Lighting Connector

The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

Features and Benefits

• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity

Applications and Uses

These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.

GST18i 20A Connectors

Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 2,387.40

EGP 2,387.40 1 Pack of 5 (ex VAT)

Wieland GST18i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 20A, IP40

EGP 2,387.40

EGP 2,387.40 1 Pack of 5 (ex VAT)

Wieland GST18i3 Series Mini Connector, 3-Pole, Male, Cable Mount, 20A, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

GST18i3

Gender

Male

Plug/Socket

Plug

Colour

White

Type

Mini Connector

Mounting Type

Cable Mount

Current Rating

20A

Voltage Rating

250 V

IP Rating

IP40

Wire Size

0.75 → 2.5 mm²

Strain Relief

Yes

Termination Method

Screw

Contact Plating

Tin

Contact Material

CuZn

Country of Origin

Germany

Product details

Wieland Electric GST18i Lighting Connector

The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

Features and Benefits

• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity

Applications and Uses

These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.

GST18i 20A Connectors

Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in