Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wieland 3 Pin GST18i3 Socket to Unterminated Power Cord, 3mGESIS

RS Stock No.: 170-7865Brand: WielandManufacturers Part No.: 92.238.3063.2
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

Wieland

Connector 1

3 Pin GST18i3

Connector 2

Unterminated

Connector 1 Gender

Female

Length

3m

Voltage Rating

250 V

Current Rating

20 A

Sheath Colour

White

Cross Sectional Area

2.5 mm²

Series

Gesis

Outer Sheath Material

PVC

Country of Origin

Germany

Product details

Wieland GST18i3 Series Extension and Connection Cables

A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.

Rated at 250V 20A
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Stock information temporarily unavailable.

EGP 38,058.30

EGP 2,537.22 Each (In a Box of 15) (ex VAT)

Wieland 3 Pin GST18i3 Socket to Unterminated Power Cord, 3mGESIS

EGP 38,058.30

EGP 2,537.22 Each (In a Box of 15) (ex VAT)

Wieland 3 Pin GST18i3 Socket to Unterminated Power Cord, 3mGESIS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Connector 1

3 Pin GST18i3

Connector 2

Unterminated

Connector 1 Gender

Female

Length

3m

Voltage Rating

250 V

Current Rating

20 A

Sheath Colour

White

Cross Sectional Area

2.5 mm²

Series

Gesis

Outer Sheath Material

PVC

Country of Origin

Germany

Product details

Wieland GST18i3 Series Extension and Connection Cables

A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.

Rated at 250V 20A
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.