Technical Document
Specifications
Brand
WielandNumber Of Ways
8
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw Down
Material
Melamine
Voltage Rating
500 V
Pitch
12mm
Maximum Operating Temperature
+110°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
You may be interested in
Phoenix Contact UK Series G 5/12 Non-Fused Terminal Block, 12-Way, 32A, 24 → 12 AWG Wire, Screw Down TerminationBrand: Phoenix Contact
EGP 1,018.88Each (ex VAT)
P.O.A.
Wieland Non-Fused Terminal Block, 8-Way, 32A, 4 mm² Wire, Screw Down Termination
1
P.O.A.
Wieland Non-Fused Terminal Block, 8-Way, 32A, 4 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact UK Series G 5/12 Non-Fused Terminal Block, 12-Way, 32A, 24 → 12 AWG Wire, Screw Down TerminationBrand: Phoenix Contact
EGP 1,018.88Each (ex VAT)
Technical Document
Specifications
Brand
WielandNumber Of Ways
8
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw Down
Material
Melamine
Voltage Rating
500 V
Pitch
12mm
Maximum Operating Temperature
+110°C
Enclosed
Yes
Contact Material
Brass
Contact Plating
Nickel
You may be interested in
Phoenix Contact UK Series G 5/12 Non-Fused Terminal Block, 12-Way, 32A, 24 → 12 AWG Wire, Screw Down TerminationBrand: Phoenix Contact
EGP 1,018.88Each (ex VAT)
