Technical Document
Specifications
Brand
WielandPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Series
Wiecon
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
15A
Voltage Rating
300 V
Colour
Grey
Wire Size
22 → 12 AWG
Material
Nylon
Country of Origin
Germany
Product details
Plug-in Terminal Blocks
Plug in terminal blocks for mating with straight or elbow male connectors
With mating lugs to ensure correct orientation
Screw Connections
Rated at 12A/250Vac/300Vdc
Nominal cross section 2.5mm2
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.
EGP 2,637.65
EGP 527.53 Each (In a Pack of 5) (ex VAT)
5
EGP 2,637.65
EGP 527.53 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Series
Wiecon
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
15A
Voltage Rating
300 V
Colour
Grey
Wire Size
22 → 12 AWG
Material
Nylon
Country of Origin
Germany
Product details
Plug-in Terminal Blocks
Plug in terminal blocks for mating with straight or elbow male connectors
With mating lugs to ensure correct orientation
Screw Connections
Rated at 12A/250Vac/300Vdc
Nominal cross section 2.5mm2
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.