Technical Document
Specifications
Brand
Wieland SchleicherSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Series
SNO 1005
Width
90mm
Safety Category
4
Depth
108.5mm
Length
75mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 115 → 230V ac, Dual-Channel, 3 Safety ContactsBrand: Wieland
EGP 34,149.67Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wieland Schleicher Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 3 Safety Contacts
1
P.O.A.
Wieland Schleicher Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 115 → 230V ac, Dual-Channel, 3 Safety ContactsBrand: Wieland
EGP 34,149.67Each (ex VAT)
Technical Document
Specifications
Brand
Wieland SchleicherSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Series
SNO 1005
Width
90mm
Safety Category
4
Depth
108.5mm
Length
75mm
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNO 4083 Safety Monitoring Safety Relay, 115 → 230V ac, Dual-Channel, 3 Safety ContactsBrand: Wieland
EGP 34,149.67Each (ex VAT)