Wickmann PCB Mount Reed Relay, 24V dc Coil, SPDT, 175V Max, 250 mA Max, 2000Ω

RS Stock No.: 181-3283Brand: WickmannManufacturers Part No.: HE721C2400Distrelec Article No.: 13746221
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

SPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

250 mA

Maximum Switching Voltage DC

175V

Coil Resistance

2000Ω

Length

19.05mm

Height

5.5mm

Depth

7.22mm

Dimensions

19.05 x 7.22 x 5.5mm

Isolation Coil To Contact

500V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

5 W

Terminal Type

PCB Pin

Contact Resistance

200 mΩ

Special Features

Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits

Standards Met

RoHS Compliant

Number of Poles

1

Country of Origin

China

Stock information temporarily unavailable.

EGP 7,280.75

EGP 291.23 Each (In a Tube of 25) (ex VAT)

Wickmann PCB Mount Reed Relay, 24V dc Coil, SPDT, 175V Max, 250 mA Max, 2000Ω

EGP 7,280.75

EGP 291.23 Each (In a Tube of 25) (ex VAT)

Wickmann PCB Mount Reed Relay, 24V dc Coil, SPDT, 175V Max, 250 mA Max, 2000Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPDT

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current DC

250 mA

Maximum Switching Voltage DC

175V

Coil Resistance

2000Ω

Length

19.05mm

Height

5.5mm

Depth

7.22mm

Dimensions

19.05 x 7.22 x 5.5mm

Isolation Coil To Contact

500V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

3ms

Maximum Switching Power DC

5 W

Terminal Type

PCB Pin

Contact Resistance

200 mΩ

Special Features

Diode Suppression Option, External Magnetic Shield Option, Optional Coil Suppression Diode → Protect Coil Drive Circuits

Standards Met

RoHS Compliant

Number of Poles

1

Country of Origin

China