Technical Document
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
6
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Communication Module Available
Yes
Display Type
7-Segment LED Display
IP Rating
IP20, IP65
Series
KS20
Additional Functionality
ON/OFF
Range
Pro Series Pro-16
Display Colour
Red
Country of Origin
United Kingdom
Product details
West Pro-16 Temperature Controller
A compact, fully featured controller for demanding applications.
Pro-16 is the only controller of its size, flexible with up to 6 outputs, 2 digital inputs, a remote setpoint input, RS485 communications* and linked to best in class Blue Control software.
The Pro-16 offers many integrated features for unrivalled performance such as two PID sets to ensure reliable control over a wide setpoint range and separate PID for heat and cool strategies for optimized control and stability. Extensive flexibility is offered with 1 universal inputs and 1 optional, up to 4 digital inputs, 6 outputs and an inbuilt profiler with 16 profiles x 16 segments.
A highly visible display is offered with 1 line of 7 segment LED display and 1 line of text display.
• Up to 16 profiles with x 16 segments with 4 event tracks
• BluePort® Front interface and BlueControl software
• Maintenance manager and error list
• One universal input and one optional input
• Up to 4 digital inputs
• 2 PID set manually selectable
• Self-Tuning at start-up and setpoint
West Instruments Pro Series Temperature Controllers
EGP 49,857.09
EGP 49,857.09 Each (ex VAT)
1
EGP 49,857.09
EGP 49,857.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
6
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Communication Module Available
Yes
Display Type
7-Segment LED Display
IP Rating
IP20, IP65
Series
KS20
Additional Functionality
ON/OFF
Range
Pro Series Pro-16
Display Colour
Red
Country of Origin
United Kingdom
Product details
West Pro-16 Temperature Controller
A compact, fully featured controller for demanding applications.
Pro-16 is the only controller of its size, flexible with up to 6 outputs, 2 digital inputs, a remote setpoint input, RS485 communications* and linked to best in class Blue Control software.
The Pro-16 offers many integrated features for unrivalled performance such as two PID sets to ensure reliable control over a wide setpoint range and separate PID for heat and cool strategies for optimized control and stability. Extensive flexibility is offered with 1 universal inputs and 1 optional, up to 4 digital inputs, 6 outputs and an inbuilt profiler with 16 profiles x 16 segments.
A highly visible display is offered with 1 line of 7 segment LED display and 1 line of text display.
• Up to 16 profiles with x 16 segments with 4 event tracks
• BluePort® Front interface and BlueControl software
• Maintenance manager and error list
• One universal input and one optional input
• Up to 4 digital inputs
• 2 PID set manually selectable
• Self-Tuning at start-up and setpoint