Technical Document
Specifications
Brand
WermaSupply Voltage
12 → 240 V ac/dc
Light Effect
Steady
Lens Colour
Red
Bulb Type
LED
Current Type
AC, DC
Base Diameter
150mm
Height
147mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Product details
Traffic Light
You may be interested in
Werma BWM 890 Series Red Steady Beacon, 12 → 230 V ac/dc, Base Mount, Incandescent Bulb, IP65Brand: Werma
EGP 6,337.96Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Werma Red Steady Beacon, 12 → 240 V ac/dc, LED Bulb
1
P.O.A.
Werma Red Steady Beacon, 12 → 240 V ac/dc, LED Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Werma BWM 890 Series Red Steady Beacon, 12 → 230 V ac/dc, Base Mount, Incandescent Bulb, IP65Brand: Werma
EGP 6,337.96Each (ex VAT)
Technical Document
Specifications
Brand
WermaSupply Voltage
12 → 240 V ac/dc
Light Effect
Steady
Lens Colour
Red
Bulb Type
LED
Current Type
AC, DC
Base Diameter
150mm
Height
147mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Product details
Traffic Light
You may be interested in
Werma BWM 890 Series Red Steady Beacon, 12 → 230 V ac/dc, Base Mount, Incandescent Bulb, IP65Brand: Werma
EGP 6,337.96Each (ex VAT)