Werma 841 Series Red Blinking Effect Beacon Unit, 230 V ac, Incandescent Bulb, AC, DC, IP54

RS Stock No.: 314-7168Brand: WermaManufacturers Part No.: 84110068
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 70

Series

841

Component Type

Beacon

Current Type

AC, DC

Light Effect

Blinking

Lens Colour

Red

Bulb Type

Incandescent

Supply Voltage

230 V ac

Height

65mm

IP Rating

IP54

Base Diameter

70mm

Housing Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Werma 841 Series Red Blinking Effect Beacon Unit, 230 V ac, Incandescent Bulb, AC, DC, IP54

P.O.A.

Werma 841 Series Red Blinking Effect Beacon Unit, 230 V ac, Incandescent Bulb, AC, DC, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 70

Series

841

Component Type

Beacon

Current Type

AC, DC

Light Effect

Blinking

Lens Colour

Red

Bulb Type

Incandescent

Supply Voltage

230 V ac

Height

65mm

IP Rating

IP54

Base Diameter

70mm

Housing Colour

Black

You may be interested in