Werma 828 Series Yellow Flashing Beacon, 115 V ac, Base Mount, Xenon Bulb

RS Stock No.: 251-8631Brand: WermaManufacturers Part No.: 828.300.67
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 V ac

Light Effect

Flashing

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

Xenon

Series

828

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 15,633.33

EGP 15,633.33 Each (ex VAT)

Werma 828 Series Yellow Flashing Beacon, 115 V ac, Base Mount, Xenon Bulb

EGP 15,633.33

EGP 15,633.33 Each (ex VAT)

Werma 828 Series Yellow Flashing Beacon, 115 V ac, Base Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

115 V ac

Light Effect

Flashing

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

Xenon

Series

828

Country of Origin

Germany