Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Werma Horn, 24 V dc, 105dB at 1 m, IP55, DC

RS Stock No.: 655-8347Brand: WermaManufacturers Part No.: 750.000.55
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

IP Rating

IP55

Decibels at 1 Metre

105dB

Current Type

DC

Housing Colour

Black

Application Type

Horn

Maximum Decibel

105dB

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Tone Type

Continuous

Housing Material

Polycarbonate

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EX Signal Horn 750

Zone 1 and 2
Fully encapsulated and silicone free
Operating temperature range: -40 to +50°C

Stock information temporarily unavailable.

EGP 78,066.13

EGP 78,066.13 Each (ex VAT)

Werma Horn, 24 V dc, 105dB at 1 m, IP55, DC

EGP 78,066.13

EGP 78,066.13 Each (ex VAT)

Werma Horn, 24 V dc, 105dB at 1 m, IP55, DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

IP Rating

IP55

Decibels at 1 Metre

105dB

Current Type

DC

Housing Colour

Black

Application Type

Horn

Maximum Decibel

105dB

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Tone Type

Continuous

Housing Material

Polycarbonate

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EX Signal Horn 750

Zone 1 and 2
Fully encapsulated and silicone free
Operating temperature range: -40 to +50°C