Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount

RS Stock No.: 534-9748Brand: WermaManufacturers Part No.: 694.000.55
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

No

Mounting Style

Surface Mount

Height

254mm

Base Diameter

42.4mm

Connection Cable Length

2m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Current Consumption

120mA

Housing Colour

Silver

Country of Origin

Germany

Product details

Type 694 deSIGN 42mm

High quality stainless steel housing
Clear domes ensure signalling effective even in direct sunlight
Can be operated with PLC control system
LED permanent light (up to 50000 hours)
IP65 rating
2m cable
M22 fixing
-20 to +50°C operating temperature range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 51,017.51

EGP 51,017.51 Each (ex VAT)

Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount

EGP 51,017.51

EGP 51,017.51 Each (ex VAT)

Werma Kompakt Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

No

Mounting Style

Surface Mount

Height

254mm

Base Diameter

42.4mm

Connection Cable Length

2m

Supply Voltage

24 V dc

Connection Type

Cable

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Current Consumption

120mA

Housing Colour

Silver

Country of Origin

Germany

Product details

Type 694 deSIGN 42mm

High quality stainless steel housing
Clear domes ensure signalling effective even in direct sunlight
Can be operated with PLC control system
LED permanent light (up to 50000 hours)
IP65 rating
2m cable
M22 fixing
-20 to +50°C operating temperature range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more