Technical Document
Specifications
Product details
AS-Interface Elements for KombiSIGN 71
The AS-Interface element enables signal tower communication by connecting actuators to the Actuator-Sensor-Interface networking system. The AS Interface element is available with either Standard Slave or the A/B technology. The standard slave models are able to address up to 31 modules and trigger four tiers. The A/B technology makes it possible to address up to 62 modules and trigger three tiers. The element is mounted as the first tier of the individual signal tower directly on top of the terminal element. Can be used with the following signal elements: Permanent light, flashing light, LED, buzzer and siren
Features and Benefits
LEDs indicate current status
Voltage supply switchable from internal bus supply to additional external voltage supply
Addressing socket
Reduction in complex wiring
IP65 protection
Standard Slave AS-Interface
Standard Slave with 31 addresses
Max. 4 signal elements possible
A/B Slave AS-Interface
A/B-Slave with 62 addresses
Max. 3 signal elements possible
Approvals
cULus, CE, ASI, GOST-R.
EGP 13,497.65
EGP 13,497.65 Each (ex VAT)
1
EGP 13,497.65
EGP 13,497.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
AS-Interface Elements for KombiSIGN 71
The AS-Interface element enables signal tower communication by connecting actuators to the Actuator-Sensor-Interface networking system. The AS Interface element is available with either Standard Slave or the A/B technology. The standard slave models are able to address up to 31 modules and trigger four tiers. The A/B technology makes it possible to address up to 62 modules and trigger three tiers. The element is mounted as the first tier of the individual signal tower directly on top of the terminal element. Can be used with the following signal elements: Permanent light, flashing light, LED, buzzer and siren
Features and Benefits
LEDs indicate current status
Voltage supply switchable from internal bus supply to additional external voltage supply
Addressing socket
Reduction in complex wiring
IP65 protection
Standard Slave AS-Interface
Standard Slave with 31 addresses
Max. 4 signal elements possible
A/B Slave AS-Interface
A/B-Slave with 62 addresses
Max. 3 signal elements possible
Approvals
cULus, CE, ASI, GOST-R.