Technical Document
Specifications
Brand
WermaRange
KombiSIGN 71
Series
645
Component Type
Buzzer Element
Current Type
AC, DC
Supply Voltage
24 V dc
Maximum Decibel
85dB
Height
72mm
Base Diameter
70mm
IP Rating
IP65
Minimum Temperature
-20°C
Housing Colour
Black
Maximum Temperature
+50°C
Distrelec Product Id
13766158
Country of Origin
Germany
Product details
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP65 for use in extreme conditions
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
Improved connection with cage clamp technology
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
Seven colours in one beacon
Different colours can be triggered via the pins in the terminal element
Positive and negative control logic
The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
High light intensity
Approvals
UL listed, CSA, VDE
EGP 4,401.21
EGP 4,401.21 Each (ex VAT)
1
EGP 4,401.21
EGP 4,401.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WermaRange
KombiSIGN 71
Series
645
Component Type
Buzzer Element
Current Type
AC, DC
Supply Voltage
24 V dc
Maximum Decibel
85dB
Height
72mm
Base Diameter
70mm
IP Rating
IP65
Minimum Temperature
-20°C
Housing Colour
Black
Maximum Temperature
+50°C
Distrelec Product Id
13766158
Country of Origin
Germany
Product details
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP65 for use in extreme conditions
Up to 5 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
Improved connection with cage clamp technology
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
Seven colours in one beacon
Different colours can be triggered via the pins in the terminal element
Positive and negative control logic
The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
High light intensity
Approvals
UL listed, CSA, VDE