Werma 644 Series Green Steady Effect Beacon Unit for Use with KombiSIGN 70 Stacking Tower System, 230 V ac, LED Bulb,

RS Stock No.: 455-3334Brand: WermaManufacturers Part No.: 644.200.68Distrelec Article No.: 30166209
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 71

Series

644

Component Type

Beacon

Current Type

AC

Light Effect

Steady

Lens Colour

Green

Bulb Type

LED

Lamp Colour

Green

Supply Voltage

230 V ac

For Use With

KombiSIGN 70 Stacking Tower System

Height

65mm

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Green

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Distrelec Product Id

30166209

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP65 for use in extreme conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
• Improved connection with cage clamp technology
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE

Stock information temporarily unavailable.

EGP 5,464.46

EGP 5,464.46 Each (ex VAT)

Werma 644 Series Green Steady Effect Beacon Unit for Use with KombiSIGN 70 Stacking Tower System, 230 V ac, LED Bulb,

EGP 5,464.46

EGP 5,464.46 Each (ex VAT)

Werma 644 Series Green Steady Effect Beacon Unit for Use with KombiSIGN 70 Stacking Tower System, 230 V ac, LED Bulb,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Range

KombiSIGN 71

Series

644

Component Type

Beacon

Current Type

AC

Light Effect

Steady

Lens Colour

Green

Bulb Type

LED

Lamp Colour

Green

Supply Voltage

230 V ac

For Use With

KombiSIGN 70 Stacking Tower System

Height

65mm

IP Rating

IP65

Base Diameter

70mm

Housing Colour

Green

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Distrelec Product Id

30166209

Country of Origin

Germany

Product details

Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65

The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.

Features and Benefits

• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP65 for use in extreme conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
• Improved connection with cage clamp technology
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter

Permanent Multi-colour LED Light Element

• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity

Approvals

UL listed, CSA, VDE